Renesas FS70SM-06#B00 technical specifications.
| Standard Package | 1 |
| Category | Discrete Semiconductor Products |
| Family | FETs - Single |
| Packaging | Bulk |
| FET Type | MOSFET N-Channel, Metal Oxide |
| Drain to Source Voltage (Vdss) | 60V |
| Package / Case | TO-3P-3, SC-65-3 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FS70SM-06#B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.