Renesas FVXO-PC73B-74.175824 technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.5(Max) |
| Package Width (mm) | 5.2(Max) |
| Package Height (mm) | 1.4(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas FVXO-PC73B-74.175824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.