Renesas FX20ASJ06 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Fall Time | 72ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-Off Delay Time | 131ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Renesas FX20ASJ06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.