Renesas FX20KMJ-06 technical specifications.
| Case Connection | Isolated |
| Drain Current-Max (ID) | 20A |
| Drain-source On Resistance-Max | 166mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | P-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 80A |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FX20KMJ-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.