Renesas GA1L4M-T1-A technical specifications.
| DC Current Gain-Min (hFE) | 85 |
| Max Collector Current | 100mA |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 150mW |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas GA1L4M-T1-A to view detailed technical specifications.
No datasheet is available for this part.