Renesas H5N2522FP-E0-E#T2 technical specifications.
| Drain Current-Max (Abs) (ID) | 12A |
| Drain Current-Max (ID) | 12A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 35W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas H5N2522FP-E0-E#T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.