N-channel MOSFET transistor designed for switching applications. Features a 300V drain-source breakdown voltage and a maximum continuous drain current of 40A, with a pulsed drain current capability of 160A. Offers a low on-resistance of 69mR. Encased in a TO-3P package with through-hole mounting and a plastic body. Operates up to 150°C and is RoHS compliant.
Renesas H5N3008P-E technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 40A |
| Drain Current-Max (ID) | 40A |
| Drain-source On Resistance-Max | 69mR |
| DS Breakdown Voltage-Min | 300V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e2 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 150W |
| Pulsed Drain Current-Max (IDM) | 160A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Copper |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas H5N3008P-E to view detailed technical specifications.
No datasheet is available for this part.