
N-channel Silicon Metal-Oxide Semiconductor MOSFET transistor for switching applications. Features a 500V drain-source breakdown voltage and a maximum continuous drain current of 50A, with a pulsed drain current capability of 200A. Offers a maximum on-resistance of 110mR and a maximum power dissipation of 250W. Housed in a 3-pin TO-3PL box package with flange mount style and through-hole terminals. Operates up to 150°C and is RoHS compliant.
Renesas H5N5004PL-E technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 50A |
| Drain Current-Max (ID) | 50A |
| Drain-source On Resistance-Max | 110mR |
| DS Breakdown Voltage-Min | 500V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e2 |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 250W |
| Pulsed Drain Current-Max (IDM) | 200A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Copper |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas H5N5004PL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.