Renesas H5N5006LM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas H5N5006LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.