Renesas H7N1002LS-E technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 9.7nF |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 10mR |
| RoHS | Compliant |
Download the complete datasheet for Renesas H7N1002LS-E to view detailed technical specifications.
No datasheet is available for this part.