Renesas H7N1004LS-E technical specifications.
| Continuous Drain Current (ID) | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas H7N1004LS-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.