Renesas HA12162FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.4 |
| Length | 18.3 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 9.5 |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA12162FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.