Renesas HA12165 technical specifications.
| Number of Terminals | 56 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G56 |
| Width | 10 |
| Length | 10 |
| Pin Count | 56 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA12165 to view detailed technical specifications.
No datasheet is available for this part.