Renesas HA12215F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G56 |
| Width | 10 |
| Length | 10 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA12215F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.