Renesas HA12216F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G40 |
| Width | 7 |
| Length | 7 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6.5 |
| Supply Current-Max | 15 |
| Number of Channels | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA12216F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.