The HA12216F-E is a 40-pin LQFP industrial-grade active filter IC from Renesas, operating within a temperature range of -40°C to 85°C. It features a quad terminal position and supports a supply voltage between 6.5V and 12V. This device is suitable for use in industrial applications and is available in a 7mm x 7mm package.
Renesas HA12216F-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G40 |
| Width | 7 |
| Length | 7 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA12216F-E to view detailed technical specifications.
No datasheet is available for this part.