The HA12229F-E from Renesas is a specialized IC with a 40-pin quad terminal package, suitable for industrial temperature applications. It operates within a temperature range of -40°C to 85°C and can withstand supply voltages between 6.5V and 12V. This IC is designed for use in consumer applications and is available in the LQFP-40 package type.
Renesas HA12229F-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G40 |
| Width | 7 |
| Length | 7 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA12229F-E to view detailed technical specifications.
No datasheet is available for this part.