Renesas HA13143 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-B28 |
| Width | 8.3 |
| Length | 18.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.95 |
| Supply Voltage-Min | 3.75 |
| Supply Voltage-Max | 4.15 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA13143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.