Renesas HA13557AFH technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 14 |
| Length | 14 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.75 |
| Supply Voltage-Min (Vsup) | 4.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA13557AFH to view detailed technical specifications.
No datasheet is available for this part.