Renesas HA13568AT technical specifications.
| Number of Terminals | 56 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Interface IC Type | CD MOTOR DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA13568AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.