Renesas HA13614FH technical specifications.
| Number of Terminals | 52 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 14 |
| Length | 14 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA13614FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.