Renesas HA13705C technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 16 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 25 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA13705C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.