1-channel power supply management circuit in a 20-lead small outline package (SOP). Features include a 6V to 17.5V supply voltage range with a nominal 12V, and a maximum supply current of 12mA. Operating temperature range spans -40°C to 85°C. The rectangular package has a 1.27mm terminal pitch and gull wing terminals.
Renesas HA16103FPJ technical specifications.
| Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e0 |
| Length | 12.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Current-Max (Isup) | 12mA |
| Supply Voltage-Max (Vsup) | 17.5V |
| Supply Voltage-Min (Vsup) | 6V |
| Supply Voltage-Nom (Vsup) | 12V |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA16103FPJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.