Renesas HA16103FPJ-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 17.5 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA16103FPJ-E to view detailed technical specifications.
No datasheet is available for this part.