Renesas HA16103FPK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 17.5 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA16103FPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.