1A switching controller, voltage-mode control with Pulse Width Modulation (PWM) technique. Features a maximum switching frequency of 600kHz and a maximum output current of 1A. Operates with input voltages ranging from 3.9V to 40V, with a nominal input of 12V. Housed in a rectangular, surface-mount SOP-16 package with gull-wing terminals and a 1.27mm pitch. Designed for industrial temperature grades, operating between -40°C and 85°C.
Renesas HA16120FPJ technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Nominal Input Voltage | 12V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 600kHz |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA16120FPJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.