1A switching controller, featuring voltage-mode control with pulse width modulation. This surface-mount DC/DC controller operates with a maximum switching frequency of 600kHz and supports input voltages from 3.9V to 40V. Housed in a 20-pin rectangular plastic small outline package with gull wing terminals, it offers a maximum output current of 1A. The component is RoHS compliant and designed for a temperature range of -20°C to 85°C.
Renesas HA16121FP technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e0 |
| Length | 12.6mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Moisture Sensitivity Level | 1 |
| Nominal Input Voltage | 12V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 600kHz |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA16121FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.