
1A DC/DC Controller and Regulator, featuring a current-mode control technique with Pulse Width Modulation. This analog IC offers a maximum switching frequency of 230kHz and a maximum output current of 1A. Designed for surface mounting, it is housed in a 16-lead SOP package with a 1.27mm terminal pitch. Operating within an input voltage range of 10.6V to 21.2V, this industrial-grade component functions across a temperature range of -40°C to 105°C.
Renesas HA16141FP technical specifications.
| Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR |
| Control Mode | CURRENT-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Max Input Voltage | 21.2V |
| Min Input Voltage | 10.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Nominal Input Voltage | 14V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 230kHz |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA16141FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
