Renesas HA16142P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 6.3 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 21.2 |
| Input Voltage-Min | 10.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA16142P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.