Dual operational amplifier IC featuring a voltage-feedback architecture. Offers a nominal unity gain bandwidth of 200 kHz and a slew rate of 0.125 V/µs. Includes frequency compensation and low-bias characteristics, operating with a maximum input offset voltage of 4000 µV. Housed in an 8-terminal TSSOP package with dimensions of 4.4 x 3 mm and a 0.65 mm pitch. Designed for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 3V and a maximum supply current of 0.06 mA.
Renesas HA1630D01T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.06 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.125 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA1630D01T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.