Dual operational amplifier IC featuring a 0.68MHz unity gain bandwidth and 0.5V/µs slew rate. This voltage-feedback amplifier offers 2 functions, 8 terminals, and a 4000µV maximum input offset voltage. Operating across an industrial temperature range of -40°C to 85°C, it is housed in an 8-pin PDSO package with dimensions of 2.8 x 2.95 mm and a 0.65mm pitch. Key specifications include a nominal supply voltage of 3V, a maximum supply current of 0.2mA, and a minimum voltage gain of 1000.
Renesas HA1630D02MM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 680 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA1630D02MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.