Dual Operational Amplifier IC featuring a 1.2MHz unity gain bandwidth and 4000µV maximum input offset voltage. This voltage-feedback amplifier offers a nominal slew rate of 1V/µs and a minimum voltage gain of 1000. Operating across an industrial temperature range of -40°C to 85°C, it includes frequency compensation and low-bias characteristics. The component is housed in an 8-terminal PDSO package with dimensions of 2.8 x 2.95 mm and a 0.65 mm pitch.
Renesas HA1630D03MM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA1630D03MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.