Renesas HA1630D08T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 560 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA1630D08T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.