Renesas HA1630Q04T-E-WS technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.1MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA1630Q04T-E-WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.