Industrial-grade operational amplifier featuring a 0.2MHz unity gain bandwidth and 0.125V/µs slew rate. This single-function, voltage-feedback amplifier offers a 5-terminal PDSO5 (SC-88A) package with a 1.25mm width and 2mm length. It operates within a -40°C to 85°C temperature range, with a maximum input offset voltage of 4000µV. The device supports a nominal supply voltage of 3V, up to a maximum of 7V, and draws a maximum supply current of 0.03A. Key specifications include 80dB common-mode reject ratio and 1000V/V minimum voltage gain, with frequency compensation and low-bias, micropower capabilities.
Renesas HA1630S01CM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.125 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA1630S01CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.