Industrial-grade operational amplifier featuring a voltage-feedback architecture. Offers a 0.2MHz unity gain bandwidth and a 0.125V/µs slew rate. This single-function IC operates within an industrial temperature range of -40°C to 85°C. It boasts a low supply current of 0.03mA and a minimum voltage gain of 1000. The component is housed in a 5-terminal PDSO5 (SC-74A) package with a 1.6mm width and 2.95mm length.
Renesas HA1630S01LP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.95 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.125 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA1630S01LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.