Industrial-grade operational amplifier featuring a 0.68MHz unity gain bandwidth and 0.5V/µs slew rate. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 1000 and a nominal common-mode reject ratio of 80. Operating within an industrial temperature range of -40°C to 85°C, it has a maximum input offset voltage of 4000µV and a maximum supply current of 0.1mA. The component is housed in a compact PDSO5 (SC-88A, CMPAK-5) package with 5 terminals.
Renesas HA1630S02CM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 680 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA1630S02CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.