Quad operational amplifier featuring voltage-feedback architecture and internal frequency compensation. This micropower device offers a maximum input offset voltage of 7mV and a minimum voltage gain of 5600. It operates with a nominal supply voltage of 15V, up to a maximum of 32V, and has a maximum supply current of 2mA. The component is housed in a 14-pin plastic small outline package (SOP) with a 1.27mm terminal pitch, suitable for surface mounting. Key specifications include a common-mode reject ratio of 80dB and a slew rate of 0.19V/µs, with an industrial temperature grade ranging from -40°C to 85°C.
Renesas HA17324AF technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 500nA |
| Bias Current-Max (IIB) @25C | 500nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 2.2mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Max Supply Current | 2mA |
| Micropower | Yes |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 0.19V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 5600 |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17324AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.