Renesas HA17324AF-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Slew Rate-Nom | 0.19 |
| Common-mode Reject Ratio-Nom | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17324AF-E to view detailed technical specifications.
No datasheet is available for this part.