Renesas HA17324AFEL-E technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17324AFEL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
