Quad operational amplifier IC featuring a voltage-feedback architecture. Offers four independent amplifier functions within a 14-terminal PDIP package. Maximum input offset voltage is 7000 µV, with a nominal slew rate of 0.19 V/µs. Operates across a temperature range of -20°C to 75°C, supporting supply voltages up to 32V. Includes frequency compensation and micropower capabilities.
Renesas HA17324AP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Slew Rate-Nom | 0.19 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 5600 |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17324AP to view detailed technical specifications.
No datasheet is available for this part.