Quad operational amplifier featuring voltage-feedback architecture and bipolar technology. Offers a minimum voltage gain of 5600 and a slew rate of 0.19V/µs. Maximum input offset voltage is 7mV, with a maximum bias current of 500nA. This micropower IC operates from a nominal supply voltage of 15V, with a maximum limit of 32V, and has a maximum supply current of 2mA. Packaged in a 14-pin TSSOP (Thin Shrink Small Outline Package) with a 0.65mm terminal pitch, measuring 4.4mm wide and 5mm long, with a seated height of 1.1mm.
Renesas HA17324AT technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 500nA |
| Bias Current-Max (IIB) @25C | 500nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.1mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 5mm |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Max Supply Current | 2mA |
| Micropower | Yes |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Power Supplies | 15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 0.19V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 5600 |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17324AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.