The HA17339AF is an industrial-grade comparator IC from Renesas, featuring a supply voltage of 5V and a maximum supply current of 2mA. It has 14 terminals and operates within a temperature range of -40 to 85°C. The device is packaged in a 14-pin SOP package and is suitable for use in industrial applications.
Renesas HA17339AF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17339AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.