Quad bipolar voltage comparator IC featuring open-collector output. Designed for surface mounting in a 14-pin SOP package with a 1.27mm terminal pitch. Operates from a 5V nominal supply voltage, with a maximum supply voltage limit of 36V. Maximum bias current is 250nA, and input offset voltage is a maximum of 7mV. This component offers a typical response time of 1300ns and operates within a temperature range of -20°C to 75°C.
Renesas HA17339F technical specifications.
| Amplifier Type | COMPARATOR |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Height - Seated (Max) | 2.2mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G14 |
| Length | 10.06mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2mA |
| Number of Functions | 4 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 1300ns |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17339F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.