1A Switching Controller, operating with current-mode control and Pulse Width Modulation (PWM) technique. Features a maximum switching frequency of 500kHz and supports input voltages from 12V to 25V, with a nominal input of 15V. This bipolar technology device is housed in a through-hole DIP-8 package with a 2.54mm terminal pitch, measuring 9.6mm in length and 7.62mm in width, with a seated height of 5.06mm. It offers a maximum output current of 1A and operates within a temperature range of -20°C to 105°C.
Renesas HA17384HPS technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | CURRENT-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Length | 9.6mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Nominal Input Voltage | 15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 500kHz |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17384HPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.