The HA17384SPS is a DC/DC controller with a maximum operating temperature of 105C and a minimum operating temperature of -20C. It has 8 terminals and a dual terminal position. The device is packaged in a 6.30 X 9.60 MM, 2.54 MM PITCH, PLASTIC, DIP-8 package. It operates within an input voltage range of 12V to 25V.
Renesas HA17384SPS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA17384SPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.