1A Switching Controller, a current-mode pulse width modulation DC/DC controller, operates with a maximum switching frequency of 500kHz. This through-hole component features a 15V nominal input voltage, supporting a range from 12V to 25V, and delivers up to 1A output current. Packaged in a plastic DIP-8 with a 2.54mm terminal pitch, it functions within an operating temperature range of -20°C to 105°C. RoHS compliant and Moisture Sensitivity Level 1 rated, this single switcher configuration is designed for reliable power management.
Renesas HA17384SPS-E technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | CURRENT-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e4 |
| Length | 9.6mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Moisture Sensitivity Level | 1 |
| Nominal Input Voltage | 15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 500kHz |
| Temperature Grade | OTHER |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17384SPS-E to view detailed technical specifications.
No datasheet is available for this part.