Renesas HA17384SRP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17384SRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.