
Dual comparator IC featuring open-collector output and bipolar technology. Offers a maximum input offset voltage of 5mV and a nominal response time of 1300ns. Operates across an industrial temperature range of -40°C to 85°C with a maximum supply current of 2mA and a supply voltage limit up to 36V. Packaged in a 4.4mm x 3mm TSSOP-8 with a 0.65mm terminal pitch.
Renesas HA17393AT technical specifications.
| Amplifier Type | COMPARATOR |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Height - Seated (Max) | 1.1mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Number of Functions | 2 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Response Time-Nom | 1300ns |
| RoHS Compliant | No |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17393AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
