A single-output, two-terminal voltage reference IC featuring a nominal output voltage of 2.495V, with a minimum of 2.395V and a maximum of 2.595V. This bipolar analog IC supports a maximum output current of 150mA and operates within a temperature range of -20°C to 85°C. Housed in a plastic SOP-8 package with a 1.27mm terminal pitch, it is designed for surface mounting with gull wing terminals. The component has a seated height of 2.03mm and dimensions of 4.85mm length by 4.4mm width.
Renesas HA17431FP technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 2.03mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 4.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.595V |
| Min Output Voltage | 2.395V |
| Nominal Output Voltage | 2.495V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 64.892ppm/°C |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Trim/Adjustable Output | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17431FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.